text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0520LT3G

MBR Series 0.5 A 20 V Surface Mount Schottky Power Rectifier - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi MBR0520LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 75µA
Forward Voltage: 0.38V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$405.00
USD
Quantity
Unit Price
10,000
$0.0405
20,000
$0.0398
30,000
$0.0394
40,000+
$0.039
Product Variant Information section