text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR2560CT

MBR2560CT Series Dual 200 A 60 V Through Hole Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR2560CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.75V
Configuration: Dual
Diode Capacitance-Max: 460pF
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$671.25
USD
Quantity
Unit Price
50
$0.93
150
$0.905
250
$0.895
1,000
$0.865
1,500+
$0.85
Product Variant Information section