text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB20100CT-TP

MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Micro Commercial Components MBRB20100CT-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.85V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
800
$0.435
1,600
$0.43
2,400
$0.425
4,000+
$0.415
Product Variant Information section