text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB8H100T4G

MBRB8H100T4G Series 8 A 100 V Schottky Power Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi MBRB8H100T4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.71V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications

The MBRB8H100T4G is a Schottky Power Rectifier with oxide passivation and metal overlay contact, available in a D2PAK package.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Short Heat Sink Tab Manufactured - Not Sheared!
  • This is a Pb-Free Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$1,384.00
USD
Quantity
Unit Price
800
$0.885
1,600+
$0.865
Product Variant Information section