Manufacturer Part #
MBRF20200CTG
MBRF20200CT Series 20 A 200 V Schottky Barrier Rectifier - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
onsemi MBRF20200CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 1V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use as rectifiers in very low−voltage, high−frequency switching power supplies, free wheeling diodes and polarity protection diodes.
Key Features :
- Highly Stable Oxide Passivated Junction
- Very Low Forward Voltage Drop
- Matched Dual Die Construction
- High Junction Temperature Capability
- High dv/dt Capability
- Guardring for Stress Protection
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Electrically Isolated. No Isolation Hardware Required
- Pb-Free Package is Available
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 Grams (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20
$1.14
50
$1.13
150
$1.11
300
$1.10
1,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount