text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS2H100T3G

MBRS2H100T3G Series 2 A 100 V Schottky Power Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi MBRS2H100T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.008mA
Forward Voltage: 0.79V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.167
5,000
$0.165
7,500
$0.164
10,000
$0.163
12,500+
$0.16
Product Variant Information section