text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS3200T3G

MBRS3200T3G Series 200 V 3 A SMT Schottky Power Rectifier - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2423
Product Specification Section
onsemi MBRS3200T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 840mV
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$305.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.121
7,500
$0.12
10,000
$0.119
12,500+
$0.118