text.skipToContent text.skipToNavigation

Manufacturer Part #

NDSH25170A

NDSH25170A Series 1700 V 25 A Silicon Carbide Schottky Diode - TO-247-2LD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
onsemi NDSH25170A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1.7kV
Capacitance: 2025pF
Recovery Time: 0ns
Average Rectified Current-Max: 25A
Forward Voltage: 1.75V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,450.50
USD
Quantity
Unit Price
450+
$9.89
Product Variant Information section