text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2020EJ,115

PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2020EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 450mV
Configuration: Single
Diode Capacitance-Max: 60pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section