text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR10100CTL-13

SBR10100CTL Series 100 V 110 A Surface Mount Super Barrier Rectifier - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR10100CTL-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.77V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section