text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT20U60SP5-13

SBRT20U60SP5 Series 60 V 20 A SMT Trench Super Barrier Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBRT20U60SP5-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.48V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
5,000+
$0.415
Product Variant Information section