text.skipToContent text.skipToNavigation

Manufacturer Part #

SK43BL-TP

SK43BL Series 30 V 100 A SMT Schottky Rectifier - SMB (DO-214AA)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Micro Commercial Components SK43BL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.16
12,000+
$0.159
Product Variant Information section