Manufacturer Part #
STPS5H100AFY
Automotive 100 V 5 A Surface Mount Power Schottky Barrier Rectifier - SOD-128F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS5H100AFY - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 130A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 3.5µA |
| Forward Voltage: | 0.76V |
| Configuration: | Single |
| Thermal Resistance: | 16°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.192
6,000
$0.189
9,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount