text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS60150CT

STPS60150C Series Dual 150 V 270 A Through Hole Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS60150CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 270A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 15µA
Forward Voltage: 105mV
Configuration: Dual
Forward RMS Current [If rms]: 60A
Thermal Resistance: 1°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STPS60150CT is a Dual center tab Schottky rectifier suited for High Frequency server and telecom base station SMPS. Packaged in TO-220AB, this device combines high current rating and low volume to enhance both reliability and power density of the application.

Features:

  • High junction temperature capabiliy
  • Low leakage current
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,010.00
USD
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.04
1,000+
$1.01
Product Variant Information section