Manufacturer Part #
STPS60H100CT
Fast Recovery Power 30 A 0.72 V Through-Hole Schottky Rectifier - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS60H100CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS60H100CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 300A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.92V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The STPS60H100CT is a Dual center tab Schottky rectifier suited for High Frequency server and telecom base station SMPS. Packaged in TO-220AB, this device combines high current rating and low volume to enhance both reliability and power density of the application.
Features:
- High junction temperature capability
- Low leakage current
- Low thermal resistance
- High frequency operation
- Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole