text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS60H100CT

Fast Recovery Power 30 A 0.72 V Through-Hole Schottky Rectifier - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS60H100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.92V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STPS60H100CT is a Dual center tab Schottky rectifier suited for High Frequency server and telecom base station SMPS. Packaged in TO-220AB, this device combines high current rating and low volume to enhance both reliability and power density of the application.

Features:

  • High junction temperature capability
  • Low leakage current
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$1.03
USD
Quantity
Unit Price
1+
$1.03
Product Variant Information section