Manufacturer Part #
STPS60L30CW
TO 247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Reel Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS60L30CW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS60L30CW - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 600A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 4mA |
| Forward Voltage: | 0.55V |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Features & Applications
The STPS60L30CW is a Dual center tap Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters.Packaged in TO247, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
30
$1.41
90
$1.39
300
$1.37
600
$1.36
1,200+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
30 per Reel
Package Style:
TO-247-3
Mounting Method:
Through Hole