text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL4148-TR3

MCL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MicroMELF-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCL4148-TR3 - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 150mA
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 8ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 50mA
Operating Temp Range: -65°C to +175°C
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
10,000
$0.0128
20,000
$0.0127
40,000
$0.0125
50,000
$0.0124
150,000+
$0.012
Product Variant Information section