text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5395-TP

1N5395 Series 400 V 1.5 A Through Hole Standard Rectifier - DO-15

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N5395-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The 1N5395-TP is a standard recovery rectifier with 1.5 Amp low leakage current.

Features:

  • Low Leakage Current
  • High Current Capability
  • Lead Free Finish/RoHS Compliant
  • Case Material: Molded Plastic. UL Flammability

Maximum Ratings:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Typical Thermal Resistance; 26°C/W Junction To Lead

Applications:

  • Industrial
  • Automotive

View the available 1N539x series of rectifier

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$138.00
USD
Quantity
Unit Price
4,000
$0.0345
8,000
$0.034
16,000
$0.0334
20,000
$0.0332
60,000+
$0.0322
Product Variant Information section