text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5401-E3/54

1N5401 Series 100 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5401-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 200A
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors. 

The 1N5400 thru 1N5408 series of low leakage current, general purpose plastic rectifiers is offered in the DO-201AD package. The 1N5400 thru 1N5408 series can be used for general purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$823.20
USD
Quantity
Unit Price
1,400
$0.15
2,800
$0.148
4,200
$0.147
7,000+
$0.144
Product Variant Information section