Manufacturer Part #
1N5921BRLG
1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
onsemi 1N5921BRLG - Technical Attributes
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 5µA |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5913B is a series with a voltage range of 3.3 V to 200 V this is a series of Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead, transfer −molded plastic package that offers protection in all common environmental conditions.
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole