text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X60-12A

DSEP2X60 Series 1200 V 2 x 60 A Surface Mount Fast Recovery Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP2X60-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Forward Voltage: 2.84V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 1mA
Peak Current-Max: 800A
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The DSEP2X60-12A is a 1200 V, 120 A High Performance Fast Recovery Diode, available in SOT-227B package.

Features/Advantages:

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces:
    • Power dissipation within the diode
    • Turn-on loss in the commutating switch

Applications:

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$640.00
USD
Quantity
Unit Price
10
$32.24
20
$32.00
30
$31.87
40
$31.77
50+
$31.46
Product Variant Information section