Manufacturer Part #
NRVA4007T3G
NRVA4007T3G Series 1000 V 1 A SMT Standard Recovery Power Rectifier - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
onsemi NRVA4007T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NRVA4007T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0466
10,000
$0.0458
15,000
$0.0454
20,000
$0.045
25,000+
$0.0441
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0466 / Stock: 10,000 Qty: 5,000+$0.0466 Stock: 10,000
- Reel Qty: 15,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 5,000+$0.0466 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 5,000+$0.0466 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 5,000+$0.0466 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount