Manufacturer Part #
S2DA-13-F
S2DA Series 200 V 1.5 A Surface Mount Glass Passivated Rectifier - SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated S2DA-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 50A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0494
10,000
$0.0486
15,000
$0.0481
20,000
$0.0478
25,000+
$0.0467
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount