text.skipToContent text.skipToNavigation

Manufacturer Part #

S3JB-13-F

RS3JB Series 3 A 600 V Glass Passivated Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated S3JB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
1,629,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$259.50
USD
Quantity
Unit Price
3,000
$0.0865
6,000
$0.085
9,000
$0.0841
12,000
$0.0835
15,000+
$0.0816
Product Variant Information section