text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS521BX

High-voltage switching diode, in an ultra small SOD524

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS521BX - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$457.80
USD
Quantity
Unit Price
21,000
$0.0218
45,000
$0.0215
60,000
$0.0213
75,000+
$0.0211
Product Variant Information section