Manufacturer Part #
BAV23CQ-7-F
BAV23CQ series 250V 0.4A 3-Pin SOT-23 Switching Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Diodes Incorporated BAV23CQ-7-F - Product Specification
Diodes Incorporated BAV23CQ-7-F - Technical Attributes
Attributes Table
| Type: | Standard |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50s |
| Average Forward Current-Max: | 400mA |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0517
6,000
$0.0508
9,000
$0.0503
15,000
$0.0497
30,000+
$0.0484
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount