text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW101E6327HTSA1

BAW101 Series 300 V 250 mA Surface Mount Silicon Switching Diode - SOT-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAW101E6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 1µs
Power Dissipation: 350mW
Diode Capacitance-Max: 6pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section