Manufacturer Part #
BAW101S-7
HiVolt Switching Diode BVR > 100V SOT363 T&R 3K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAW101S-7 - Product Specification
Diodes Incorporated BAW101S-7 - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 150nA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 0.3W |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 0.14A |
| Peak Current-Max: | 4.5A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.056
6,000
$0.055
9,000
$0.0545
15,000
$0.0538
30,000+
$0.0524
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount