text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP15-06B

DSEP Series 600 V 15 A 95 W Flange Mount HiPerFRED Fast Recovery Diode -TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP15-06B - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 70ns
Power Dissipation: 95W
Average Forward Current-Max: 15A
Peak Current-Max: 110A
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$570.00
USD
Quantity
Unit Price
50
$1.17
150
$1.15
250
$1.14
1,000
$1.12
1,500+
$1.11
Product Variant Information section