text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4151-GS08

LL4151 Series 75 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay LL4151-GS08 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Features & Applications
The LL4151-GS08 is a Small signal fast switching diode with average forward current of 0.15 A and reverse voltage of 75 V. Available in MiniMELF SOD-80 package. 

Features:

  • Silicon epitaxial planar diodes
  • Electrical data identical with the device 1N4151
  • AEC-Q101 qualified
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Extreme fast switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
2,500
$0.0164
7,500
$0.016
12,500
$0.0158
50,000
$0.0154
75,000+
$0.015
Product Variant Information section