Manufacturer Part #
LS4148-GS18
LS4148 Series 150 mA 75 V 500 mW Small Signal Fast Switching Diode - SOD-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Vishay LS4148-GS18 - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1000mV |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 8ns |
| Power Dissipation: | 500mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.011
30,000
$0.0108
40,000
$0.0107
100,000
$0.0105
150,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount