Manufacturer Part #
SMMBD914LT3G
SMMBD Series 225 mW 100 V 0.2 A 4 ns SMT Small Signal Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
onsemi SMMBD914LT3G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0121
30,000
$0.0118
50,000
$0.0117
150,000
$0.0115
250,000+
$0.0112
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount