Manufacturer Part #
APT2X101DQ100J
APT2X101 Series 1000 V 100 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:SOT-227 Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Microchip APT2X101DQ100J - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of MCSO as an additional fabrication site for APT2X100DQ100J, APT2X100DQ120J, APT2X100DQ60J, APT2X101DQ100J, APT2X101DQ120J, APT2X101DQ60J,APT2X30DQ120J, APT2X30DQ60J, APT2X31DQ120J, APT2X31DQ60J, APT2X60DQ100J, APT2X60DQ120J, APT2X60DQ60J, APT2X61DQ100J, APT2X61DQ120J, APT2X61DQ60J and CC3129catalog part numbers (CPN) available in 4L SOT-227 package.Reason for Change:To improve productivity by qualifying MCSO as an additional fabrication site.
Description of Change:Qualification of MCSO as an additional fabrication site for APT2X100DQ100J, APT2X100DQ120J, APT2X100DQ60J, APT2X101DQ100J, APT2X101DQ120J, APT2X101DQ60J,APT2X30DQ120J, APT2X30DQ60J, APT2X31DQ120J, APT2X31DQ60J, APT2X60DQ100J, APT2X60DQ120J, APT2X60DQ60J, APT2X61DQ100J, APT2X61DQ120J, APT2X61DQ60J, CC3129,CC3132, CC3133, CC3134 and CC3135 catalog part numbers available in 4L SOT-227 package.Reason for Change:To improve productivity by qualifying MCSO as an additional fabrication site.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.***Issued final notification. Provided estimated first ship date to be on June 29, 2024.
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.
Part Status:
Microchip APT2X101DQ100J - Technical Attributes
| Average Rectified Current-Max: | 100A |
| Peak Current-Max: | 1000A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 2.1V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 133A |
| Diode Capacitance-Max: | 120pF |
| Reverse Recovery Time-Max: | 45ns |
| Thermal Resistance: | 0.41°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | SOT-227 |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Tube
Package Style:
SOT-227
Mounting Method:
Chassis Mount