text.skipToContent text.skipToNavigation

Manufacturer Part #

APT60D120BG

Rectifier Diode Switching 1.2KV 60A 2-Pin(2+Tab) TO-247 Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT60D120BG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 540A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 250µA
Forward Voltage: 2.5V
Configuration: Single
Forward RMS Current [If rms]: 115A
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 38ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
330
Multiple Of:
30
Total
$996.60
USD
Quantity
Unit Price
330+
$3.02
Product Variant Information section