text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI12-06A

DSEI Series 600 Vrrm 14 A 1.7 Vf Fast Recovery Epitaxial Diode - TO-220-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse - IXYS DSEI12-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 14A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
16
Multiple Of:
1
Total
$21.44
USD
Quantity
Unit Price
20
$1.34
50
$1.32
125
$1.31
300
$1.29
750+
$1.26
Product Variant Information section