text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEK60-06A

DSEK Series 600 Vrrm 2 X 30 A 1.6 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEK60-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 1.6V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$122.10
USD
Quantity
Unit Price
10
$4.12
25
$4.07
50
$4.03
150
$3.96
300+
$3.87
Product Variant Information section