Référence fabricant
DSEP29-12A
DSEP Series 1200 Vrrm 30 A 2.75 Vf Epitaxial Diode - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse - IXYS | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-220-2 (TO-220AC) Méthode de montage :Flange Mount |
||||||||||
| Code de date: | 2535 | ||||||||||
Littelfuse - IXYS DSEP29-12A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Littelfuse would like to notify you that we have qualified alternative Epoxy Molding Compound (EMC) material for various IXYS Brand Thyristor & Diode Discrete Packages to serve the Business Continuity Plan (BCP).Package types includes : TO-262, TO-3P, TO-247, SOT227, TO-268, TO-263, TO-220.All affected IXYS Brand Thyristor & Diode Discrete products have been fully qualified in accordance with established performance and reliability criteria using alternative EMC. The attached pages summarized the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: No Fit/Form/Function change with alternative EMC.Effective date: August 10th, 2024
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Littelfuse would like to notify you that we qualified alternate assembly location for IXYS Power Thyristor & Diode TO-220AB_AC package products with BCP consideration. Detail affected product list please refer to attached file. All affected products have been fully qualified in accordance with established performance and reliability criteria. The attached pages summarize the qualification results. Full qualification data and/or samples will be available upon request.
Statut du produit:
Littelfuse - IXYS DSEP29-12A - Caractéristiques techniques
| Average Rectified Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 250µA |
| Forward Voltage: | 2.75V |
| Reverse Recovery Time-Max: | 40ns |
| Style d'emballage : | TO-220-2 (TO-220AC) |
| Méthode de montage : | Flange Mount |
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-220-2 (TO-220AC)
Méthode de montage :
Flange Mount