Manufacturer Part #
ES07D-GS08
0.7A 200 V Surface Mount Ultrafast Rectifier - DO-219AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-219AB (SMF) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Vishay ES07D-GS08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.7A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.98V |
| Configuration: | Single |
| Diode Capacitance-Max: | 4pF |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 180°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DO-219AB (SMF) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0522
6,000
$0.0513
9,000
$0.0508
15,000
$0.0502
30,000+
$0.0488
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-219AB (SMF)
Mounting Method:
Surface Mount