Manufacturer Part #
JANTX1N6622U
Diode Ultra Fast Recovery 600V 2A 2-Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip JANTX1N6622U - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
2
$13.98
5
$13.86
20
$13.69
40
$13.60
100+
$13.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk