text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4734A-TR

1N4734 Series 5.6 V ±5% 1.3 W 5 Ohms Through Hole Zener Diode - DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4734A-TR - Technical Attributes
Attributes Table
Power Dissipation: 1.3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 5.6V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.50
USD
Quantity
Unit Price
5,000
$0.0292
10,000
$0.0287
15,000
$0.0285
25,000
$0.0281
50,000+
$0.0274
Product Variant Information section