Manufacturer Part #
1N5234BTR
1N5234 Series 6.2 V 500 mW 200 mA Through Hole Zener Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 1941 | ||||||||||
Product Specification Section
onsemi 1N5234BTR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 6.2V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,558
USA:
2,558
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1
$0.149
20
$0.107
100
$0.0845
500
$0.0621
2,500+
$0.0397
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole