Manufacturer Part #
1N5235B-TR
1N5235B Series 500 mW 6.8 V 5 % Tolerance Through Hole Zener Diode -DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
Vishay 1N5235B-TR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 6.8V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0204
20,000
$0.0201
30,000
$0.0199
40,000
$0.0198
50,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole