Manufacturer Part #
1N5252BTR
1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
onsemi 1N5252BTR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 24V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5252BTR is a part of 1N525 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.
Features:
- Power Dissipation: 500 mW
- Tolerance: 5 %
- Max. Zener Impedance: 33 Ω
- Non-Repetitive Peak Reverse Current: 0.1 µA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000
$0.0181
15,000
$0.0177
20,000
$0.0176
50,000
$0.0172
75,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole