text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5925BRLG

1N5925B Series 3 W 200 mA 10 V Axial Zener Voltage Regulator Diode - CASE-59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5925BRLG - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 10V
Package Style:  CASE 59
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,009.20
USD
Quantity
Unit Price
6,000
$0.0856
12,000
$0.0841
18,000+
$0.0826
Product Variant Information section