Manufacturer Part #
1N5931BRLG
1N5913B Series 3 W 200 mA 18 V Axial Zener Voltage Regulator Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N5931BRLG - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 18V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5931BRLG is a part of 1N5931B series zener voltage regulator diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-41 package.
This is a complete series of 3 W Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead, transfer−molded plastic package that offers protection in all common environmental conditions.
Features:
- Zener Voltage Range − 3.3 V to 200 V
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Surge Rating of 98 W @ 1 ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Package No Larger than the Conventional 1 W Package
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
6,000
$0.0856
12,000
$0.0841
18,000+
$0.0826
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole