Manufacturer Part #
1N751A-1/TR
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:410 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip 1N751A-1/TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Part Status:
Microchip 1N751A-1/TR - Technical Attributes
| Product Status: | Active |
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 14Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| No of Terminals: | 2 |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
410 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole