Manufacturer Part #
1SMA5939BT3G
1SMA5939B Series 1.5 W 200 mA 39 V SMT Zener Voltage Regulator -CASE-403D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
onsemi 1SMA5939BT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 1.5W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 500nA |
| Working Voltage-Nom: | 39V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.119
10,000
$0.117
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount