Manufacturer Part #
3SMAJ5952B-TP
3SMAJ5952B Series 130 V 3 W 10 uA Surface Mount Silicon Zener Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Micro Commercial Components 3SMAJ5952B-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components 3SMAJ5952B-TP - Technical Attributes
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 130V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount