Manufacturer Part #
BZT52B10-E3-18
Diode Zener Single 10V 2% 500mW 2-Pin SOD-123 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZT52B10-E3-18 - Technical Attributes
Attributes Table
| Dimension: | L 2.85mm x W 1.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0306
20,000
$0.0301
30,000
$0.0299
40,000
$0.0297
50,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel